Teng Tools TT440-TQ 4-Piece Plier Plier Set
- RS Stock No.:
- 838-134
- Mfr. Part No.:
- TT440-TQ
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€160.20
(exc. VAT)
€197.05
(inc. VAT)
In Stock
- Plus 6 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €160.20 |
*price indicative
- RS Stock No.:
- 838-134
- Mfr. Part No.:
- TT440-TQ
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Plier Set | |
| Set Type | Plier | |
| Number of Pieces | 4 | |
| Model Number | TT440-TQ | |
| Set Contents | Side Cutting Plier TPR Grip 160 mm | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Plier Set | ||
Set Type Plier | ||
Number of Pieces 4 | ||
Model Number TT440-TQ | ||
Set Contents Side Cutting Plier TPR Grip 160 mm | ||
- COO (Country of Origin):
- TW
The Teng Tools plier set is a versatile collection designed for both professional and home use, featuring TPR grips for enhanced comfort and control during operation.
TPR grip provides a secure and comfortable hold
Includes all commonly used pliers in one practical set
Versatile usage as a standalone set or with the TengTools Tool Control system
Organised in a tool tray module size 1 for easy storage
Manufactured in Taiwan for quality assurance
Comprises four essential pieces to meet diverse tasks
Related links
- Teng Tools 4-Piece Plier Plier Set
- Teng Tools TT440Q 4-Piece Plier Plier Set
- Teng Tools TTPSPG 4-Piece Plier Plier Set
- Teng Tools WRMB04 4-Piece Plier Plier Set
- Teng Tools 4-Piece 1000 Volt Insulated Plier Plier Set
- Teng Tools TT474-7E 4-Piece Plier Set, 265mm Overall
- Teng Tools TT474-5E 4-Piece Plier Set, 265mm Overall
- Teng Tools TED441-TQ 5-Piece Plier Set
