Subtotal (1 unit)*
€144.49
(exc. VAT)
€177.72
(inc. VAT)
Being discontinued
- Final 1 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €144.49 |
*price indicative
- RS Stock No.:
- 221-2402
- Mfr. Part No.:
- P5-J4M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 4 | |
| Set Contents | Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 4 | ||
Set Contents Combination Pliers, Cutters, Half Round Nose Pliers, Long Nose Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM empty storage modules are used as storage holders for pliers and other power tools. The empty storage holder comes with four clamps. The set includes universal pliers,diagonal cutting pliers,angled half-round nose pliers and flat nose pliers.
Module 4 Grippers
Premium quality product
Bi-material handle
