Bosch 1600A016BG 3-Piece Plier & Cutter Set
- RS Stock No.:
- 280-3673
- Mfr. Part No.:
- 1600A016BG
- Manufacturer:
- Bosch
Subtotal (1 unit)*
€61.58
(exc. VAT)
€75.74
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €61.58 |
*price indicative
- RS Stock No.:
- 280-3673
- Mfr. Part No.:
- 1600A016BG
- Manufacturer:
- Bosch
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch | |
| Product Type | Plier & Cutter Set | |
| Number of Pieces | 3 | |
| Model Number | 1600A016BG | |
| Set Contents | Long Nose Pliers, Cutters, Combination Pliers | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Bosch | ||
Product Type Plier & Cutter Set | ||
Number of Pieces 3 | ||
Model Number 1600A016BG | ||
Set Contents Long Nose Pliers, Cutters, Combination Pliers | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Bosch 3 piece plier set is a long-lasting pliers for professional applications. Up to 30 percent less effort needed to cut material, compared to standard pliers, thanks to high leverage design.
Long-lasting pliers thanks to hardened cutting edges
Comfortable and convenient usage with impact absorbent soft grip and ergonomic shape
