SAM P18-J4M 4-Piece Combination Plier
- RS Stock No.:
- 283-0062
- Mfr. Part No.:
- P18-J4M
- Manufacturer:
- SAM
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 283-0062
- Mfr. Part No.:
- P18-J4M
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Plier | |
| Number of Pieces | 4 | |
| Model Number | P18-J4M | |
| Set Contents | Cutters, Combination Pliers | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Plier | ||
Number of Pieces 4 | ||
Model Number P18-J4M | ||
Set Contents Cutters, Combination Pliers | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The SAM ABS Module 1/3 with 4 Vice Grips is a comprehensive hand tool set designed for versatile gripping and cutting applications. It includes a robust Vice Grip with adjustable jaws, a Multigrip Pliers featuring superimposed arms for added versatility,
1.63 kg weight
Housed in a convenient ABS module
Related links
- Facom CPE.A1PB 4-Piece Combination Plier Set
- Facom 4-Piece Combination Plier Set
- Stanley 0-89-867 4-Piece Combination Plier 6in Jaw
- Stanley 0-89-868 4-Piece Combination Plier 8in Jaw
- Facom GJP.A4PB 4-Piece Combination Plier Crosshatch Knurled Serrated, Smooth
- Stanley 0-84-002 4-Piece Combination Plier 8in Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Stanley 0-89-866 4-Piece Combination Plier 8in Jaw
