Stanley 0-84-002 4-Piece Combination Plier, 200mm Overall VDE/1000V Approved, 8in Jaw
- RS Stock No.:
- 562-046
- Mfr. Part No.:
- 0-84-002
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€26.54
(exc. VAT)
€32.64
(inc. VAT)
In Stock
- Plus 12 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.54 |
*price indicative
- RS Stock No.:
- 562-046
- Mfr. Part No.:
- 0-84-002
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Cutting Capacity | 3.80 mm | |
| Material | Chrome Steel | |
| Jaw Length | 8in | |
| Standards/Approvals | EN14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 4 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Cutting Capacity 3.80 mm | ||
Material Chrome Steel | ||
Jaw Length 8in | ||
Standards/Approvals EN14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Combination Plier, 200mm Overall Length, Chrome Steel - 0-84-002
This combination plier offers a versatile hand tool for cutting, gripping and bending conductors and small components in electrical and general maintenance environments. It is constructed from chrome steel and conforms to EN14183, providing a suitable option for technicians who require insulated electrical combination pliers that are VDE 1000V approved for use on live circuits within the rated voltage. Supplied as a set quantity, it supports routine tasks where mechanical and cutting actions are needed.
Features and Benefits:
• VDE 1000V approval ensures safe operation on live circuits
• EN14183 certification confirms compliance with tool standards
• Cutting capacity 3.80mm pliers allow precise conductor cutting
• Durable chrome steel pliers deliver sustained mechanical strength
• High leverage 200mm pliers provide efficient grip and force
• EN14183 certification confirms compliance with tool standards
• Cutting capacity 3.80mm pliers allow precise conductor cutting
• Durable chrome steel pliers deliver sustained mechanical strength
• High leverage 200mm pliers provide efficient grip and force
Applications
• Suitable for insulated electrical work on live installations
• Ideal for electricians performing cutting and bending tasks
• Used with wiring and cable preparation in panel builds
• Can be used for maintenance in industrial electrical settings
• Suitable for field service where VDE 1000V approved pliers are required
• Ideal for electricians performing cutting and bending tasks
• Used with wiring and cable preparation in panel builds
• Can be used for maintenance in industrial electrical settings
• Suitable for field service where VDE 1000V approved pliers are required
What quantity is supplied in this product pack?
The product is supplied as a set of four pieces.
What is the tools cutting performance on solid conductors?
It cuts conductors up to a 3.80mm diameter within its rated capacity.
Which material contributes to the tools wear resistance?
The working parts are manufactured from chrome steel to enhance durability.
How long is the working jaw for delicate access tasks?
The jaw length measures 8in for access into confined areas.
Related links
- Stanley 0-84-007 4-Piece Nose Plier 8in Jaw
- Stanley 0-84-008 1-Piece Nose Plier Round Nose 8in Jaw
- Stanley 0-89-868 4-Piece Combination Plier 8in Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Stanley FatMax 1-Piece Combination Plier Smooth 12mm Jaw ESD Safe
- BETA 1150MQ 200 1-Piece Combination Plier 43mm Jaw
- Bahco 2678V-200 1-Piece Combination Plier 39mm Jaw
