Stanley 0-84-001 4-Piece Combination Plier, 180mm Overall VDE/1000V Approved, 7in Jaw
- RS Stock No.:
- 562-045
- Mfr. Part No.:
- 0-84-001
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€23.88
(exc. VAT)
€29.37
(inc. VAT)
In Stock
- Plus 3 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €23.88 |
*price indicative
- RS Stock No.:
- 562-045
- Mfr. Part No.:
- 0-84-001
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 180mm | |
| Cutting Capacity | 3.40 mm | |
| Material | Chrome Steel | |
| Jaw Length | 7in | |
| Standards/Approvals | EN14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 4 | ||
VDE/1000V Approved Yes | ||
Overall Length 180mm | ||
Cutting Capacity 3.40 mm | ||
Material Chrome Steel | ||
Jaw Length 7in | ||
Standards/Approvals EN14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Combination Plier, 180mm Overall Length, 7in Jaw Length - 0-84-001
This combination plier is a VDE‑insulated hand tool designed for electrical and general industrial tasks. It combines gripping, cutting and bending functions in a single instrument and is suitable for use on insulated electrical systems up to 1000 V where VDE certification is required. The tool is manufactured from chrome steel to provide the mechanical durability expected in workshop and on‑site environments.
Features and Benefits:
• EN 14183 standard compliance ensures regulated safe use
• VDE 1000 V insulation allows live‑voltage work protection
• Chrome steel construction delivers sustained mechanical strength
• 3.40 mm cutting capacity supports medium‑gauge conductor cutting
• Supplied as a set of 4 for multi‑tool availability
• VDE 1000 V insulation allows live‑voltage work protection
• Chrome steel construction delivers sustained mechanical strength
• 3.40 mm cutting capacity supports medium‑gauge conductor cutting
• Supplied as a set of 4 for multi‑tool availability
Applications
• Suitable for electrician tasks on live circuits
• Ideal for general gripping and bending operations
• Used for cutting medium‑gauge wires and conductors
• Can be used in maintenance and installation kits
• Suitable for field service tool sets
• Ideal for general gripping and bending operations
• Used for cutting medium‑gauge wires and conductors
• Can be used in maintenance and installation kits
• Suitable for field service tool sets
What voltage protection does it offer?
It is VDE‑rated for insulation up to 1000 V for safe use near live conductors.
What material composes the working components?
The working parts are MADE from chrome steel to provide Durable wear resistance.
How many items are provided in the pack?
The product is supplied as a set of four pieces.
What is the maximum wire diameter it can cut?
The cutting edge is rated to handle up to 3.40 mm conductor thickness.
Related links
- Stanley 0-84-002 4-Piece Combination Plier 8in Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Stanley 0-84-813 4-Piece Long Nose Plier Long Nose 7in Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
