Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall

Subtotal (1 unit)*

€38.27

(exc. VAT)

€47.07

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€38.27

*price indicative

RS Stock No.:
103-087
Mfr. Part No.:
MB471-5
Manufacturer:
Teng Tools
Find similar products by selecting one or more attributes.
Select all

Brand

Teng Tools

Product Type

Circlip Plier

Number of Pieces

1

Overall Length

135mm

Material

Chrome Vanadium Steel

Finish

Chrome

Jaw Shape

Bent

Model Number

MB471-5

Standards/Approvals

DIN 5256

RoHS Status: Exempt

COO (Country of Origin):
TW
The Teng Tools circlip plier has vinyl grip for easier use in pockets or tool pouches with chrome vanadium construction also for use with inner type circlips or snap rings.

Return spring for easier use

No batteries included

DIN 5256

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy