Teng Tools MBE470-5 1-Piece Circlip Plier, 135mm Overall Straight
- RS Stock No.:
- 832-349
- Mfr. Part No.:
- MBE470-5
- Manufacturer:
- Teng Tools
Subtotal (1 unit)*
€35.53
(exc. VAT)
€43.70
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.53 |
*price indicative
- RS Stock No.:
- 832-349
- Mfr. Part No.:
- MBE470-5
- Manufacturer:
- Teng Tools
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Teng Tools | |
| Product Type | Circlip Plier | |
| Number of Pieces | 1 | |
| Overall Length | 135mm | |
| Material | Bearing Steel, Chrome Vanadium | |
| Handle Type | Polyvinyl Chloride | |
| Circlip Size Range | 12-25 mm | |
| Jaw Shape | Straight | |
| Jaw Style | Straight | |
| Model Number | MBE470-5 | |
| Standards/Approvals | DIN 5254 | |
| Select all | ||
|---|---|---|
Brand Teng Tools | ||
Product Type Circlip Plier | ||
Number of Pieces 1 | ||
Overall Length 135mm | ||
Material Bearing Steel, Chrome Vanadium | ||
Handle Type Polyvinyl Chloride | ||
Circlip Size Range 12-25 mm | ||
Jaw Shape Straight | ||
Jaw Style Straight | ||
Model Number MBE470-5 | ||
Standards/Approvals DIN 5254 | ||
- COO (Country of Origin):
- TW
The Teng Tools circlip plier is designed for efficient operation with inner type circlips or snap rings, providing versatility and precision for professional use.
Invisible return spring facilitates easier operation
Constructed with bearing steel tips for heavy-duty applications
Non-slip tip angle ensures ring security during compression or expansion
Made from Durable chrome vanadium for longevity
Vinyl grip enhances comfort and portability
Complies with DIN 5256 for reliability
Weighs just 80 grams for easy handling
Measures 135 mm in length with a 5 inch straight design
Related links
- Teng Tools MBE472-5 1-Piece Circlip Plier, 135mm Overall Straight
- Teng Tools MB471-5 1-Piece Circlip Plier, 135mm Overall
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 45mm Jaw
- Teng Tools MBE470-7 1-Piece Circlip Plier, 185mm Overall Straight
- Teng Tools MBE470-9 1-Piece Circlip Plier, 235mm Overall Straight
- RS PRO 1-Piece Circlip Plier 31mm Jaw
- RS PRO 1-Piece Circlip Plier 32mm Jaw
