Phoenix Contact 1212818 6-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- RS Stock No.:
- 135-666
- Mfr. Part No.:
- 1212818
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€76.74
(exc. VAT)
€94.39
(inc. VAT)
- RS Stock No.:
- 135-666
- Mfr. Part No.:
- 1212818
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Nose Plier | |
| Number of Pieces | 6 | |
| Overall Length | 200mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Dual Component | |
| Standards/Approvals | EU REACH SVHC, EAC, EU RoHS | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Nose Plier | ||
Number of Pieces 6 | ||
Overall Length 200mm | ||
VDE/1000V Approved Yes | ||
Handle Type Dual Component | ||
Standards/Approvals EU REACH SVHC, EAC, EU RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are designed for working on or in the vicinity of live parts up to 1000 V AC or 1500 V DC. Featuring an angled design with an opening spring and locking device, this tool has a finely notched gripping surface and can strip 1.5 mm² and 2.5 mm². It also comes with an integrated M8 - 0 ring wrench for added convenience. The ergonomic two-component safety handles ensure comfortable use, and the tool is individually tested for safety according to DIN EN 60900 (VDE 0682‑201) standards.
Angled design with locking device for precise work
Strips 1.5 mm² and 2.5 mm² wires efficiently
Integrated M8-M10 ring wrench for added versatility
Ergonomic handles provide comfort and safety during use
Related links
- Phoenix Contact 1212529 1-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- Stanley 0-84-007 4-Piece Nose Plier 8in Jaw
- Stanley 0-84-008 1-Piece Nose Plier Round Nose 8in Jaw
- Knipex 1-Piece Nose Plier Round 73mm Jaw
- Phoenix Contact 1212810 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Phoenix Contact 1212811 6-Piece Nose Plier, 205mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier Round 73mm Jaw
- Facom 1-Piece Round Nose Plier Serrated 69mm Jaw

