Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120mm Overall
- RS Stock No.:
- 135-662
- Mfr. Part No.:
- 1212800
- Manufacturer:
- Phoenix Contact
Subtotal (1 pack of 6 units)*
€236.68
(exc. VAT)
€291.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 17 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €236.68 | €39.447 |
*price indicative
- RS Stock No.:
- 135-662
- Mfr. Part No.:
- 1212800
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Electronic Pliers | |
| Sub Type | Pointed Plier | |
| Number of Pieces | 6 | |
| Overall Length | 120mm | |
| Handle Type | Ergonomic | |
| Material | Tool Steel | |
| Finish | Mirror Polished, Phosphate Treated | |
| Nose Angle | 45° | |
| Jaw Style | Smooth | |
| Standards/Approvals | EU RoHS, EAC, EU REACH SVHC, DIN EN 60900 (VDE 0682 PART 201) | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Electronic Pliers | ||
Sub Type Pointed Plier | ||
Number of Pieces 6 | ||
Overall Length 120mm | ||
Handle Type Ergonomic | ||
Material Tool Steel | ||
Finish Mirror Polished, Phosphate Treated | ||
Nose Angle 45° | ||
Jaw Style Smooth | ||
Standards/Approvals EU RoHS, EAC, EU REACH SVHC, DIN EN 60900 (VDE 0682 PART 201) | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact pointed pliers are perfect for electronic projects, with a 45° angle and smooth gripping surface. The opening spring ensures uniform and smooth operation, while the ergonomic design of the handles provides fatigue-proof and non-slip usage. The through-connected joint offers stability and optimal force distribution, and the pliers are made from high-grade tool steel for durability. With mirror-polished and phosphate-treated surfaces, these pliers provide rust protection and glare-free working conditions.
Smooth gripping surface for comfort
Opening spring ensures uniform operation
Ergonomic handles for non-slip grip
Through-connected joint provides stability
Made from high-grade tool steel for durability
Mirror-polished surfaces resist rust
Related links
- Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120mm Overall
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Phoenix Contact 1212799 6-Piece Electronic Pliers Smooth, 133mm Overall ESD Safe
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Phoenix Contact 1212801 6-Piece Electronic Pliers, 130mm Overall ESD Safe
- Phoenix Contact 1212796 6-Piece Flat Nose Plier Smooth, 120mm Overall ESD Safe
- Phoenix Contact 1212491 1-Piece Electronic Pliers, 120mm Overall
- Erem 1-Piece Electronic Pliers Crosshatch Knurled 8mm Jaw ESD Safe
