Phoenix Contact 1212799 6-Piece Electronic Pliers Smooth, 133mm Overall ESD Safe
- RS Stock No.:
- 170-444
- Mfr. Part No.:
- 1212799
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€49.09
(exc. VAT)
€60.38
(inc. VAT)
- RS Stock No.:
- 170-444
- Mfr. Part No.:
- 1212799
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Pointed Plier | |
| Product Type | Electronic Pliers | |
| Number of Pieces | 6 | |
| Overall Length | 133mm | |
| ESD Safe | Yes | |
| Material | Steel | |
| Handle Type | Dual Component | |
| Finish | Phosphate Treated | |
| Jaw Style | Smooth | |
| Standards/Approvals | DIN EN 61340-5-1/VDE 0300-5-1, DIN EN 61340-2-3/VDE 0300-2-3 | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Pointed Plier | ||
Product Type Electronic Pliers | ||
Number of Pieces 6 | ||
Overall Length 133mm | ||
ESD Safe Yes | ||
Material Steel | ||
Handle Type Dual Component | ||
Finish Phosphate Treated | ||
Jaw Style Smooth | ||
Standards/Approvals DIN EN 61340-5-1/VDE 0300-5-1, DIN EN 61340-2-3/VDE 0300-2-3 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact ESD electronic needle-nose plier is designed to provide a smooth gripping surface with an opening spring, non-reflective coating, and phosphate-treated 2-component handle. The tool is supplied with plastic handles in black/turquoise to ensure functionality and quality. It features an ergonomically designed handle for fatigue-proof and non-slip use, a through-connected joint for stability, and special conductive plastic handles for safe removal of electrostatic energy. Made from high-grade tool steel, this pointed plier offers mirror-polished and phosphate-treated metal surfaces for rust protection and glare-free working.
Uniform spring mechanism for easy use
Ergonomic handles reduce fatigue
Through-connected joint for stability
High-grade tool steel for durability
Mirror-polished metal resists rust
Ideal for cutting various wire types
Related links
- Phoenix Contact 1212482 1-Piece Electronic Pliers, 133mm Overall ESD Safe
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Erem 1-Piece Electronic Pliers Smooth 23mm Jaw ESD Safe
- Phoenix Contact 1212800 6-Piece Electronic Pliers Smooth, 120mm Overall
- Phoenix Contact 1212798 6-Piece Electronic Pliers Smooth, 120mm Overall
- Phoenix Contact 1212801 6-Piece Electronic Pliers, 130mm Overall ESD Safe
- Phoenix Contact 1212483 1-Piece Electronic Pliers, 130mm Overall ESD Safe
- Phoenix Contact 1212803 6-Piece Round Nose Plier Smooth, 125mm Overall ESD Safe

