Phoenix Contact 1212809 6-Piece Flat Nose Plier, 160mm Overall VDE/1000V Approved
- RS Stock No.:
- 135-958
- Mfr. Part No.:
- 1212809
- Manufacturer:
- Phoenix Contact
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€39.20
(exc. VAT)
€48.22
(inc. VAT)
- RS Stock No.:
- 135-958
- Mfr. Part No.:
- 1212809
- Manufacturer:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Sub Type | Flat-Nosed Plier | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 6 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Handle Type | Ergonomic | |
| Standards/Approvals | DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745, EAC | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Sub Type Flat-Nosed Plier | ||
Product Type Flat Nose Plier | ||
Number of Pieces 6 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Handle Type Ergonomic | ||
Standards/Approvals DIN EN 60900 (VDE 0682 PART 201), DIN ISO 5745, EAC | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The Phoenix Contact flat-nosed pliers is a versatile tool suitable for various applications. With VDE insulation tested up to 1000V AC/1500V DC, it ensures safety and reliable performance. The ergonomic design reduces fatigue, while the notched grip areas provide a secure hold. The pliers are forged and die-hardened for maximum durability.
VDE-insulated for electrical safety
Ergonomic handle design for comfort
Notched grip areas for secure handling
Forged and die-hardened for durability
Suitable for various gripping applications
Provides secure and efficient operation
Related links
- Phoenix Contact 1212363 1-Piece Flat Nose Plier, 160mm Overall VDE/1000V Approved
- Knipex 1-Piece Flat Nose Plier 47mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier 30mm Jaw
- Knipex 20 06 1-Piece Flat Nose Plier Short 30mm Jaw
- Phoenix Contact 1212812 6-Piece Round Nose Plier, 160mm Overall VDE/1000V Approved
- Bahco 2430V-160 1-Piece Nose Plier 49mm Jaw
- Bahco 2421V-160 1-Piece Nose Plier 49mm Jaw
- Bahco 2421S-160 1-Piece Nose Plier 50mm Jaw

