Bahco NS405-160 1-Piece Plier Round Nose, 150mm Overall, 41mm Jaw
- RS Stock No.:
- 171-932
- Mfr. Part No.:
- NS405-160
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€261.52
(exc. VAT)
€321.67
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €261.52 |
*price indicative
- RS Stock No.:
- 171-932
- Mfr. Part No.:
- NS405-160
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Sub Type | Nose Plier | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| Overall Length | 150mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Aluminium Bronze | |
| Jaw Length | 41mm | |
| Jaw Style | Round Nose | |
| Non-Sparking | Yes | |
| Standards/Approvals | ISO 5745 | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Sub Type Nose Plier | ||
Product Type Plier | ||
Number of Pieces 1 | ||
Overall Length 150mm | ||
Handle Type Polyvinyl Chloride | ||
Material Aluminium Bronze | ||
Jaw Length 41mm | ||
Jaw Style Round Nose | ||
Non-Sparking Yes | ||
Standards/Approvals ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Bahco Non-Sparking Round Nose Pliers Aluminium Bronze 150 mm
The Bahco Tools High-quality tool is designed for professionals who require precision and safety in potentially hazardous environments. The Non-sparking round nose pliers feature a robust construction from aluminium bronze, making them ideal for bending work where traditional steel tools could pose a risk of igniting flammable materials.
Designed specifically for bending work in explosive environments
Complies with ISO 5745 standards for guaranteed quality
Lightweight design reduces hand fatigue over extended periods
Related links
- Bahco NS404-160 1-Piece Flat Nose Plier 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Ega-Master 76590 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Knipex 1-Piece Round Nose Plier 41mm Jaw
- Bahco Long Nose Plier Snipe Nose 52mm Jaw
- Stanley 1-Piece Long Nose Plier Long Nose, 150mm Overall
- Irwin VISE-GRIP EL4 1-Piece Locking Plier Long Nose, 150mm Overall
- Ega-Master 76593 1-Piece Long Nose Plier Bent Nose 41mm Jaw
