Knipex 1-Piece Long Nose Plier Round, 160mm Overall, 41mm Jaw
- RS Stock No.:
- 267-7029
- Mfr. Part No.:
- 30 33 160
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€30.18
(exc. VAT)
€37.12
(inc. VAT)
Last RS stock
- Final 4 unit(s), ready to ship from another location
Units | Per unit |
|---|---|
| 1 + | €30.18 |
*price indicative
- RS Stock No.:
- 267-7029
- Mfr. Part No.:
- 30 33 160
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Long Nose Plier | |
| Sub Type | Long Nose Pliers | |
| Number of Pieces | 1 | |
| Tip Size | 5 mm | |
| Overall Length | 160mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Plastic Coated | |
| ESD Safe | No | |
| Jaw Length | 41mm | |
| Finish | Chrome Plated | |
| Jaw Style | Round | |
| Standards/Approvals | DIN ISO 5745 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Long Nose Plier | ||
Sub Type Long Nose Pliers | ||
Number of Pieces 1 | ||
Tip Size 5 mm | ||
Overall Length 160mm | ||
VDE/1000V Approved No | ||
Material Chrome Vanadium Steel | ||
Handle Type Plastic Coated | ||
ESD Safe No | ||
Jaw Length 41mm | ||
Finish Chrome Plated | ||
Jaw Style Round | ||
Standards/Approvals DIN ISO 5745 | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 30 33 160 Long Nose Pliers with plastic coating chrome-plated 160 mm
30 33 160 Long Nose Pliers heavy duty and wear resisting. Suitable for gripping in easily accessible places. long, round jaws. - Jaw thickness (joint) (T1): 9.5mm- Tips width (W4): 5.0mm- Tips thickness (T2): 2.5mm- Jaw length (L3): 41.0mm- Head width (W3): 16.5mm
Features and Benefits
Heavy Duty And Wear Resisting
Technical attributes
Suitable For Gripping In Easily Accessible Places
Related links
- Knipex 1-Piece Long Nose Plier Round 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 25 26 1-Piece Long Nose Plier Round 50mm Jaw
- Ega-Master 76590 1-Piece Long Nose Plier Round Nose 41mm Jaw
- Knipex 1-Piece Long Nose Plier Round 50mm Jaw
- Knipex 1-Piece Round Nose Plier 41mm Jaw
- Knipex 1-Piece Round Nose Plier Round 30mm Jaw
- Ega-Master 76593 1-Piece Long Nose Plier Bent Nose 41mm Jaw
