RS Better World

Knipex 97 43 66 EVO Plier, 200mm Overall

Subtotal (1 unit)*

€452.58

(exc. VAT)

€556.67

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€452.58

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
242-593
Mfr. Part No.:
97 43 66 EVO
Manufacturer:
Knipex
Find similar products by selecting one or more attributes.
Select all

Brand

Knipex

Product Type

Plier

Overall Length

200mm

VDE/1000V Approved

No

Handle Type

Multi-Component

Standards/Approvals

HVqEK, RoHS Status: Exempt, HoKS

Better World Product

Yes

Better World Claim

Renewable Energy Solution

RoHS Status: Exempt

COO (Country of Origin):
DE
The Knipex crimp system pliers is a one tool for almost 1000 crimping applications. It is usable with all crimping dies and locators. Specially modified system pliers are optimised for MC4EV0 2 connectors of 4/6/10 mm^2. It is professional standard for large photovoltaic installations.

Almost parallel crimping motion

Consistently high crimping quality due to precision dies and ratchet mechanism

Crimping pressure has been set precisely in the factory and can be adjusted

Force magnified by lever action to ensure fatigue free working

For one and two handed operation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy