Knipex 1-Piece Plier, 200mm Overall
- RS Stock No.:
- 267-7153
- Mfr. Part No.:
- 84 21 200
- Manufacturer:
- Knipex
Subtotal (1 unit)*
€34.33
(exc. VAT)
€42.23
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.33 |
*price indicative
- RS Stock No.:
- 267-7153
- Mfr. Part No.:
- 84 21 200
- Manufacturer:
- Knipex
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Knipex | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 200mm | |
| ESD Safe | No | |
| Material | Special Quality Tool Steel | |
| Handle Type | Plastic Coated | |
| Finish | Polished | |
| Standards/Approvals | REACH | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Knipex | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 200mm | ||
ESD Safe No | ||
Material Special Quality Tool Steel | ||
Handle Type Plastic Coated | ||
Finish Polished | ||
Standards/Approvals REACH | ||
Non-Sparking No | ||
Non Compliant
- COO (Country of Origin):
- DE
KNIPEX 84 21 200 Cycle Pliers with plastic coating black atramentized 200 mm
84 21 200 Cycle Pliers For very narrow screw connections. 20° angled head. Head thickness3.5mm- Recess (diameter): Ø 6 / 10mm
Features and Benefits
20° Angled Head
Technical attributes
For Very Narrow Screw Connections
Related links
- Knipex 1-Piece Long Nose Plier 73mm Jaw
- Knipex 1-Piece Plier Straight, 200mm Overall
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
- Knipex 1-Piece Combination Plier, 200mm Overall
- Knipex 1-Piece Combination Plier, 200mm Overall VDE/1000V Approved
- Knipex 1-Piece Long Nose Plier 33mm Jaw
- Knipex 45 21 200 1-Piece Plier, 200mm Overall
- Knipex 1-Piece Combination Plier Standard 30mm Jaw
