Ega-Master 62479 1-Piece Plier, 210mm Overall VDE/1000V Approved, 60mm Jaw
- RS Stock No.:
- 288-747
- Mfr. Part No.:
- 62479
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€35.92
(exc. VAT)
€44.18
(inc. VAT)
In Stock
- 21 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.92 |
*price indicative
- RS Stock No.:
- 288-747
- Mfr. Part No.:
- 62479
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 210mm | |
| Cutting Capacity | 60% Higher | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 60mm | |
| Finish | Titacrom | |
| Standards/Approvals | DIN 5749, RoHS, DIN 5746, DIN 5745, IEC 60900 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 210mm | ||
Cutting Capacity 60% Higher | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material | ||
Jaw Length 60mm | ||
Finish Titacrom | ||
Standards/Approvals DIN 5749, RoHS, DIN 5746, DIN 5745, IEC 60900 | ||
- COO (Country of Origin):
- ES
The Ega-Master Mastercut Plier has displaced joint axle high-leverage system, together with the applied technology on the jaws that provides 60% higher cutting capacity than traditional pliers. It cuts nails up to 5mm. Its axle ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip.
210mm Length
Opening distance is 60mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- Ega-Master 76609 Plier, 210mm Overall VDE/1000V Approved
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
- Teng Tools MBV463-8 1-Piece Plier Long, 210mm Overall VDE/1000V Approved
- Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
