Ega-Master 76598 1-Piece Plier, 200mm Overall VDE/1000V Approved, 21mm Jaw
- RS Stock No.:
- 288-760
- Mfr. Part No.:
- 76598
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€44.08
(exc. VAT)
€54.22
(inc. VAT)
In Stock
- 20 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €44.08 |
*price indicative
- RS Stock No.:
- 288-760
- Mfr. Part No.:
- 76598
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Handle Type | Anti-Slip, Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 21mm | |
| Finish | Polished, Titacrom | |
| Standards/Approvals | DIN 5749, DIN 5746, RoHS, IEC 60900, DIN 5748, DIN 5743, DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Handle Type Anti-Slip, Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 21mm | ||
Finish Polished, Titacrom | ||
Standards/Approvals DIN 5749, DIN 5746, RoHS, IEC 60900, DIN 5748, DIN 5743, DIN 5745 | ||
- COO (Country of Origin):
- ES
The Ega-Master Heavy Duty Cutting Nipper Pliers has ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. It has Titacrom finish.
1000V insulation
200mm Length
Opening distance is 21mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Ega-Master 76594 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved
- Ega-Master 76592 Plier Long Nose 80mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
