Ega-Master 62344 1-Piece Plier Set, 180mm Overall VDE/1000V Approved
- RS Stock No.:
- 288-795
- Mfr. Part No.:
- 62344
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€28.54
(exc. VAT)
€35.10
(inc. VAT)
In Stock
- Plus 15 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €28.54 |
*price indicative
- RS Stock No.:
- 288-795
- Mfr. Part No.:
- 62344
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Finish | Titacrom | |
| Standards/Approvals | DIN 5746, IEC 60900, RoHS, DIN 5745 | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
Finish Titacrom | ||
Standards/Approvals DIN 5746, IEC 60900, RoHS, DIN 5745 | ||
- COO (Country of Origin):
- ES
The Ega-Master Heavy Duty Cutting Nipper Pliers has ensures long service life and smooth operation without clearance. The Bimat bicomponent handles provide non-slip, ergonomic and maximum comfort grip. It has Titacrom finish.
1000V insulation
180mm Length
Opening distance is 25mm
The teeth of the jaws has been carefully designed to hold small parts
Related links
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 62479 1-Piece Plier 60mm Jaw
- Ega-Master 76595 1-Piece Plier 25mm Jaw
- Ega-Master 73001 1-Piece Plier, 254mm Overall VDE/1000V Approved
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 62343 1-Piece Plier 25mm Jaw
- Ega-Master 62340 1-Piece Plier Long Nose 80mm Jaw
- Ega-Master 62341 1-Piece Plier Bent Nose 47mm Jaw
