RS PRO 1-Piece Bent Nose Plier Bent Nose, 152mm Overall, 16mm Jaw ESD Safe
- RS Stock No.:
- 429-696
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€32.72
(exc. VAT)
€40.25
(inc. VAT)
In Stock
- 23 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.72 |
*price indicative
- RS Stock No.:
- 429-696
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Sub Type | Medium Head | |
| Product Type | Bent Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 152mm | |
| Handle Type | Ergonomic, Bi-Material, Anti-Slip | |
| Material | High Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 16mm | |
| Finish | Anti-Reflection Phosphating | |
| Jaw Style | Bent Nose | |
| Nose Angle | 45° | |
| Standards/Approvals | IEC 61340-5-1 | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Sub Type Medium Head | ||
Product Type Bent Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 152mm | ||
Handle Type Ergonomic, Bi-Material, Anti-Slip | ||
Material High Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 16mm | ||
Finish Anti-Reflection Phosphating | ||
Jaw Style Bent Nose | ||
Nose Angle 45° | ||
Standards/Approvals IEC 61340-5-1 | ||
- COO (Country of Origin):
- IT
RS PRO ESD Bent-Nose Plier, 45° Angled Needle-Nose
The RS PRO ESD bent-nose plier is designed for precision work in electronics and other delicate applications. With a 45° angled needle-nose, it is ideal for gripping components in hard-to-reach areas without causing damage. The plier's medium head and ESD-safe design make it suitable for sensitive environments.
Features and Benefits
45° angled needle-nose: Allows access to tight spaces without damaging components
High carbon steel construction: Ensures durability and long-lasting performance
Anti-reflection phosphating surface treatment: Provides a clear view of the work area
Precise movements: Grounded holes and surfaces for accuracy
Ergonomic anti-slip bi-material handle: Offers a comfortable grip for extended use
Made in Italy: High-quality craftsmanship
ESD-safe version: Suitable for use in electrostatic-sensitive environments
Applications
Microelectronics
Jewellery making
Laboratory work
Watch making and repairs
DIY projects
Additional Information
Grip model: St.
Steel thickness: 3 mm
Total length: 152 mm
Jaw length: 16 mm
Jaw depth: 1.2 mm
Why RS PRO?
RS PRO is the own brand of RS, offering professional quality products and solutions across all industries and technologies. Our product range is rigorously tested, inspected, and audited against demanding international standards to provide you with industrial-grade quality, at the right price. Making RS PRO your smart choice.
Related links
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Short Needle-Nose Plier Serrated 16mm Jaw ESD Safe
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RND RND 550-00275 1-Piece Bent Nose Plier 75mm Jaw ESD Safe
