RS PRO 1-Piece Long Nose Plier, 152mm Overall Smooth, 16mm Jaw ESD Safe
- RS Stock No.:
- 238-0784
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€34.88
(exc. VAT)
€42.90
(inc. VAT)
In Stock
- 3 unit(s) ready to ship from another location
- Plus 10 unit(s) shipping from 17 November 2026
- Plus 10 unit(s) shipping from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €34.88 |
*price indicative
- RS Stock No.:
- 238-0784
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 152mm | |
| ESD Safe | Yes | |
| Material | Carbon Steel | |
| Handle Type | Insulated | |
| Jaw Length | 16mm | |
| Finish | Chrome | |
| Jaw Shape | Bent | |
| Jaw Style | Smooth | |
| Standards/Approvals | RoHS | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 152mm | ||
ESD Safe Yes | ||
Material Carbon Steel | ||
Handle Type Insulated | ||
Jaw Length 16mm | ||
Finish Chrome | ||
Jaw Shape Bent | ||
Jaw Style Smooth | ||
Standards/Approvals RoHS | ||
Height Safe Yes | ||
- COO (Country of Origin):
- IT
RS PRO Carbon Steel ESD Long Nose Pliers - 45° Angled
RS PRO is proud to introduce a range of carbon steel 152 mm length long nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this ESD Plier?
This RS PRO ESD 45° angled plier is flat-nose with smooth jaws rounded on the outside. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and ensure there is no electrostatic discharge from the plier.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- Weller Xcelite DN54GVN 1-Piece Long Nose Plier Smooth 29.97mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 25mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 19mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Smooth 28mm Jaw ESD Safe
