RS PRO 1-Piece Long Nose Plier, 152mm Overall Serrated, 16mm Jaw ESD Safe
- RS Stock No.:
- 238-0782
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€33.48
(exc. VAT)
€41.18
(inc. VAT)
In Stock
- 30 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €33.48 |
*price indicative
- RS Stock No.:
- 238-0782
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Long Nose Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 152mm | |
| Handle Type | Insulated | |
| Material | Carbon Steel | |
| ESD Safe | Yes | |
| Jaw Length | 16mm | |
| Finish | Chrome | |
| Jaw Style | Serrated | |
| Jaw Shape | Bent | |
| Standards/Approvals | RoHS | |
| Height Safe | Yes | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Long Nose Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 152mm | ||
Handle Type Insulated | ||
Material Carbon Steel | ||
ESD Safe Yes | ||
Jaw Length 16mm | ||
Finish Chrome | ||
Jaw Style Serrated | ||
Jaw Shape Bent | ||
Standards/Approvals RoHS | ||
Height Safe Yes | ||
- COO (Country of Origin):
- IT
RS PRO Carbon Steel ESD Long Nose Pliers - Serrated, 45° Angle
RS PRO is proud to introduce a range of carbon steel 152 mm length long nose pliers. This high-quality hand tool has been subject to an anti-reflection phosphating surface treatment, ensuring an accurate view of the work being carried out. During construction the tools are joined with grounded holes and surfaces, thereby allowing precise movements. For comfort, the pliers exhibit excellent ergonomic principles with anti-slip bi-material dolphin handles thus guaranteeing a safe, light, and comfortable grip for the operator even when used constantly for many hours.
Why would you choose this ESD Plier?
This RS PRO ESD plier is flat-nosed with a long-serrated jaw at a 45° angle. Perfect for use in applications such as microelectronics, jewellery making, laboratory, watch making and repairs, DIY. During application, they give you full control with precision and ensure there is no electrostatic discharge from the plier.
Features and Benefits
Specifications
Applications
Related links
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Long Nose Plier 16mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier 16mm Jaw
- RS PRO 1-Piece Round Nose Plier 16mm Jaw
- RS PRO 1-Piece Bent Nose Plier Bent Nose 16mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 39mm Jaw ESD Safe
- CK 1-Piece Round Nose Plier 49mm Jaw ESD Safe
- RS PRO 1-Piece Long Nose Plier Serrated 25mm Jaw ESD Safe
