RS PRO 1-Piece Plier Serrated, 120mm Overall, 30mm Jaw
- RS Stock No.:
- 434-623
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€41.63
(exc. VAT)
€51.20
(inc. VAT)
In Stock
- Plus 78 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €41.63 |
*price indicative
- RS Stock No.:
- 434-623
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Plier | |
| Sub Type | Nose Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 30mm | |
| Finish | Rust Resistant | |
| Jaw Style | Serrated | |
| Non-Sparking | No | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Plier | ||
Sub Type Nose Pliers | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 30mm | ||
Finish Rust Resistant | ||
Jaw Style Serrated | ||
Non-Sparking No | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- GB
The RS Pro Snipe Nose Serrated Jaws Parallel Plier is a parallel plier perfected for working with small items or in restricted space. A great addition to your tool kit. It is engineered with serrated parallel jaws that taper to a fine tip. It work more easily with small objects or where access is confined. A perfect for holding small fastenings in a vice-like grip, or for manipulating and straightening wire.
Tapered jaws for easier access
Wire can be threaded down throat of plier
Jaws case hardened to HRC 57 for durability
Zinc plated handles with detailing for added grip
REACH compliant
Related links
- RS PRO 1-Piece Plier Snipe Nose Parallel 30mm Jaw
- RS PRO 1-Piece Flat Nose Plier 30mm Jaw
- RS PRO 1-Piece Flat Nose Plier Flat Nose 30mm Jaw
- CK T3772 1 1-Piece Flat Nose Plier Serrated 23mm Jaw
- Bahco 7893K 1-Piece Nose Plier Serrated 20mm Jaw ESD Safe
- ideal-tek E6014 1-Piece Flat Nose Plier Serrated 30mm Jaw ESD Safe
- Knipex 1-Piece Combination Plier Serrated 30mm Jaw
- RS PRO 1-Piece Combination Plier Serrated 30mm Jaw ESD Safe
