CK T3772 1 1-Piece Flat Nose Plier Serrated, 120mm Overall, 23mm Jaw
- RS Stock No.:
- 275-5293
- Distrelec Article No.:
- 301-21-906
- Mfr. Part No.:
- T3772 1
- Manufacturer:
- CK
Subtotal (1 unit)*
€55.67
(exc. VAT)
€68.47
(inc. VAT)
In Stock
- Plus 9 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €55.67 |
*price indicative
- RS Stock No.:
- 275-5293
- Distrelec Article No.:
- 301-21-906
- Mfr. Part No.:
- T3772 1
- Manufacturer:
- CK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CK | |
| Sub Type | Flat Nose Pliers | |
| Product Type | Flat Nose Plier | |
| Number of Pieces | 1 | |
| Overall Length | 120mm | |
| Handle Type | Polyvinyl Chloride | |
| Material | Steel | |
| Jaw Length | 23mm | |
| Finish | Mirror Polished Surface | |
| Jaw Style | Serrated | |
| Standards/Approvals | VDE, IEC 60900:2004, VDE0682/201, ISO 5745 | |
| Select all | ||
|---|---|---|
Brand CK | ||
Sub Type Flat Nose Pliers | ||
Product Type Flat Nose Plier | ||
Number of Pieces 1 | ||
Overall Length 120mm | ||
Handle Type Polyvinyl Chloride | ||
Material Steel | ||
Jaw Length 23mm | ||
Finish Mirror Polished Surface | ||
Jaw Style Serrated | ||
Standards/Approvals VDE, IEC 60900:2004, VDE0682/201, ISO 5745 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The CK precision snipe nose plier made from alloy steel, drop forged, hardened and tempered for exceptional strength and durability. The precision box joint construction for permanent, adjustment free jaw alignment.
Spot welded double leaf springs for consistent
PVC handles for comfort & grip
Related links
- SAM 1-Piece Flat Nose Plier 23mm Jaw ESD Safe
- CK 6-Piece Long Nose Plier 23mm Jaw
- Weller Erem 542E 1-Piece Long Nose Plier Flat Nose 23mm Jaw ESD Safe
- Bahco 7893K 1-Piece Nose Plier Serrated 20mm Jaw ESD Safe
- CK T3771 1-Piece Round Nose Plier Smooth 23mm Jaw
- CK T3909 5 1-Piece Flat Nose Plier 23mm Jaw
- RS PRO 1-Piece Plier Serrated 30mm Jaw
- Weller Erem Long Nose Plier Round 23mm Jaw ESD Safe
