RS PRO 1-Piece Side Cutter Parallel Plier Serrated, 167mm Overall, 34mm Jaw
- RS Stock No.:
- 441-178
- Manufacturer:
- RS PRO
Subtotal (1 unit)*
€40.53
(exc. VAT)
€49.85
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €40.53 |
*price indicative
- RS Stock No.:
- 441-178
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Side Cutter Parallel Plier | |
| Sub Type | Side Cutter Parallel Plier | |
| Number of Pieces | 1 | |
| Overall Length | 167mm | |
| ESD Safe | No | |
| Material | Steel | |
| Jaw Length | 34mm | |
| Jaw Width | 9mm | |
| Finish | Rust Resistant | |
| Jaw Style | Serrated | |
| Standards/Approvals | ISO 5747:1995, BS 3087-7:1996 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Side Cutter Parallel Plier | ||
Sub Type Side Cutter Parallel Plier | ||
Number of Pieces 1 | ||
Overall Length 167mm | ||
ESD Safe No | ||
Material Steel | ||
Jaw Length 34mm | ||
Jaw Width 9mm | ||
Finish Rust Resistant | ||
Jaw Style Serrated | ||
Standards/Approvals ISO 5747:1995, BS 3087-7:1996 | ||
Non-Sparking No | ||
- COO (Country of Origin):
- GB
The RS Pro Side Cutter Parallel Plier For Hard Wire is a combination plier reimagined, featuring a compound-lever-action cutter and parallel-action jaws. The complete multi-function plier. With serrated jaws for a greater grip. It is great for manipulating, straightening and cutting wire, with a v-slotted jaw and integrated cutter. Multiples hand force by 23x for less cutting effort. It is engineered with serrated parallel jaws for a vice-like grip on square and hexagonal fastenings.
V slot to feed and hold wire and rod securely along jaw length
Wire can be threaded down throat of plier
Precision machined and hardened blades
Cutting edges hardened to HRC 57 for durability
Zinc plated handles with detailing for added grip
REACH compliant
Related links
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200mm Overall
- RS PRO 1-Piece Flat Nose Plier Smooth 34mm Jaw
- RS PRO 1-Piece Side Cutter Parallel 25mm Jaw
- RS PRO 1-Piece Combination Plier Serrated 34mm Jaw ESD Safe
- Knipex 32 21 1-Piece Long Nose Plier 34mm Jaw
- BETA 1-Piece Water Pump Plier 34mm Jaw
- Knipex 1-Piece Long Nose Plier Half Round 34mm Jaw
