Ega-Master 62493 1-Piece Side Cutter Parallel Plier, 200mm Overall
- RS Stock No.:
- 288-801
- Mfr. Part No.:
- 62493
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€15.54
(exc. VAT)
€19.11
(inc. VAT)
In Stock
- 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €15.54 |
*price indicative
- RS Stock No.:
- 288-801
- Mfr. Part No.:
- 62493
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Side Cutter Parallel Plier | |
| Number of Pieces | 1 | |
| Overall Length | 200mm | |
| Handle Type | Ergonomic, Polyvinyl Chloride | |
| Material | Special Steel | |
| Finish | Black | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Side Cutter Parallel Plier | ||
Number of Pieces 1 | ||
Overall Length 200mm | ||
Handle Type Ergonomic, Polyvinyl Chloride | ||
Material Special Steel | ||
Finish Black | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- ES
The Ega-Master Crimping Pliers for Insulated Terminals are ideal for basic functions for connections. Its multifunction permits it to be used to strip and join cables, crimping terminals, crimping connectors, etc.
Length is 200mm
175g weight
Ergonomic handles
Related links
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 34mm Jaw
- RS PRO 1-Piece Side Cutter Parallel Plier Serrated 28mm Jaw
- Ega-Master 76598 1-Piece Plier 21mm Jaw
- Ega-Master 70102 1-Piece Combination Plier, 200mm Overall
- Ega-Master 76584 1-Piece Combination Plier, 200mm Overall
- Ega-Master 70532 1-Piece Combination Plier, 200mm Overall
- Ega-Master 76594 1-Piece Bent Nose Plier, 200mm Overall VDE/1000V Approved
- RS PRO Side Cutter Parallel Plier, 160mm Overall
