Stanley 0-89-866 1-Piece Combination Plier, 160mm Overall, 8in Jaw
- RS Stock No.:
- 482-769
- Mfr. Part No.:
- 0-89-866
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€17.63
(exc. VAT)
€21.68
(inc. VAT)
In Stock
- Plus 24 unit(s) shipping from 23 November 2026
- Plus 64 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.63 |
*price indicative
- RS Stock No.:
- 482-769
- Mfr. Part No.:
- 0-89-866
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Chrome Steel | |
| Jaw Length | 8in | |
| Standards/Approvals | EN14183 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Chrome Steel | ||
Jaw Length 8in | ||
Standards/Approvals EN14183 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Combination Pliers made from heat treated forged chrome steel alloy offer durability and long life. The soft bimaterial handles provide a comfortable grip and increased control. Designed to comply with all DIN, ISO and ANSI standards, these pliers are ideal for everyday gripping, bending and cutting tasks.
Easy adjustment of grips while in use
Ergonomic guards
Related links
- Stanley 0-89-868 4-Piece Combination Plier 8in Jaw
- Stanley 0-89-867 4-Piece Combination Plier 6in Jaw
- Stanley 0-89-870 4-Piece Long Nose Plier 8in Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Stanley 0-84-002 4-Piece Combination Plier 8in Jaw
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- BETA 1150GBM 160 1-Piece Combination Plier 42mm Jaw
