Expert by Facom 1-Piece Combination Plier, 160mm Overall, 31mm Jaw
- RS Stock No.:
- 255-2758
- Mfr. Part No.:
- E080503
- Manufacturer:
- Expert by Facom
Subtotal (1 unit)*
€16.97
(exc. VAT)
€20.87
(inc. VAT)
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
- Plus 56 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €16.97 |
*price indicative
- RS Stock No.:
- 255-2758
- Mfr. Part No.:
- E080503
- Manufacturer:
- Expert by Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Expert by Facom | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Cutting Capacity | 2 mm | |
| Overall Length | 160mm | |
| Material | Chromium | |
| Handle Type | Ergonomic | |
| ESD Safe | No | |
| Jaw Length | 31mm | |
| Non-Sparking | No | |
| Standards/Approvals | DIN ISO 5746 | |
| Select all | ||
|---|---|---|
Brand Expert by Facom | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Cutting Capacity 2 mm | ||
Overall Length 160mm | ||
Material Chromium | ||
Handle Type Ergonomic | ||
ESD Safe No | ||
Jaw Length 31mm | ||
Non-Sparking No | ||
Standards/Approvals DIN ISO 5746 | ||
- COO (Country of Origin):
- FR
The Expert by Facom combination plier is designed to cover all gripping and cutting applications. Cutting edges designed to cut all types of wires. It has ergonomic handle for better comfort in long and repetitive use.
160 mm Length
177 g weight
Related links
- Expert by Facom 1-Piece Combination Plier Smooth 35mm Jaw ESD Safe
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- Bahco 2678V-160 1-Piece Combination Plier 33mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- BETA 1150GBM 160 1-Piece Combination Plier 42mm Jaw
- Stanley 0-89-866 1-Piece Combination Plier 8in Jaw
- BETA 1150BM 160 1-Piece Combination Plier 42mm Jaw