Bernstein 3-682-15 1-Piece Long Nose Plier Not Serrated Jaw, 130mm Overall, 20mm Jaw ESD Safe

Subtotal (1 unit)*

€42.73

(exc. VAT)

€52.56

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€42.73

*price indicative

RS Stock No.:
488-846
Mfr. Part No.:
3-682-15
Manufacturer:
Bernstein
Find similar products by selecting one or more attributes.
Select all

Brand

Bernstein

Product Type

Long Nose Plier

Number of Pieces

1

Overall Length

130mm

ESD Safe

Yes

Handle Type

Ergonomic

Material

Steel

Jaw Length

20mm

Jaw Width

10mm

Finish

Matt

Nose Angle

40°

Jaw Style

Not Serrated Jaw

Standards/Approvals

DIN EN 61340-5-1, DIN EN 61340-2-1, DIN, DIN EN 61340-2-3

COO (Country of Origin):
DE
The Bernstein ESD flat nose pliers EURO line dissipative, 130 mm, feature smooth gripping jaws with a head width of 10 mm and a jaw length of 20 mm. They are equipped with a two-component ESD plastic handle that is ergonomically shaped and dissipative, ranging between 10^6 to 10^9 ohm, ensuring precision and comfortable handling for delicate tasks.

Material high-quality steel (HRC 56-56)

Surface glossy burnished

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy