RND RND 550-00446 Pliers, 200 mm Overall, Straight Tip, 9mm Jaw, ESD
- RS Stock No.:
- 491-978
- Mfr. Part No.:
- RND 550-00446
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 491-978
- Mfr. Part No.:
- RND 550-00446
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Combination Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 200 mm | |
| Cutting Capacity | 3.8 mm | |
| Material | Chrome Plated Steel | |
| ESD Safe | Yes | |
| Tip Style | Straight | |
| Jaw Length | 9mm | |
| Model Number | RND 550-00446 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Combination Pliers | ||
Number of Pieces 1 | ||
Overall Length 200 mm | ||
Cutting Capacity 3.8 mm | ||
Material Chrome Plated Steel | ||
ESD Safe Yes | ||
Tip Style Straight | ||
Jaw Length 9mm | ||
Model Number RND 550-00446 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The RND Combination VDE pliers are expertly designed for electrical professionals who value efficiency and precision. These innovative pliers offer a unique blend of functionality and ergonomic design, making them essential for tackling various tasks with ease. With a robust force joint engineered to save up to 30% of your effort, the pliers ensure that every squeeze delivers maximum impact without unnecessary strain. Their slim shape enables access to tight spaces, making them ideal for intricate work. Each pair features head that is not only polished but also chrome plated for enhanced durability, delivering reliable performance on site. VDE tested to 1000 volts, these pliers guarantee safety as you work with electrical components, while the built in cutter and involute profile ensure versatility for any job.
Designed for safe electrical work tested to 1000 Volt
Aggressive serrated jaws provide a secure grip on various materials
The ergonomic dual component handle improves comfort during extended use
Features a powerful design that reduces weight without compromising strength
Slim waist shape enhances access in confined spaces
Equipped with a cutter that handles various wire types seamlessly
Aggressive serrated jaws provide a secure grip on various materials
The ergonomic dual component handle improves comfort during extended use
Features a powerful design that reduces weight without compromising strength
Slim waist shape enhances access in confined spaces
Equipped with a cutter that handles various wire types seamlessly
Related links
- RND RND 550-00440 Pliers Straight Tip, VDE/1000V
- RND RND 550-00042 Pliers Pointed 155mm Jaw, ESD
- RND RND 550-00051 Pliers Angled 25mm Jaw, ESD
- RS PRO Combination Pliers Straight Tip, 39mm Jaw
- Knipex 38 35 200 T Pliers Straight Tip, 73mm Jaw
- Knipex Nose pliers Straight Tip, 73mm Jaw
- Knipex Long Nose Pliers Straight Tip, 73mm Jaw
- CK Pliers Straight Tip ESD