RND RND 550-00042 Pliers, 155 mm Overall, Pointed, Straight Tip, 155mm Jaw, ESD
- RS Stock No.:
- 492-549
- Mfr. Part No.:
- RND 550-00042
- Manufacturer:
- RND
Unavailable
RS will no longer stock this product.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
€25.53
(exc. VAT)
€31.40
(inc. VAT)
- RS Stock No.:
- 492-549
- Mfr. Part No.:
- RND 550-00042
- Manufacturer:
- RND
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RND | |
| Plier Type | Gripping Pliers | |
| Number of Pieces | 1 | |
| Overall Length | 155 mm | |
| ESD Safe | Yes | |
| Tip Style | Pointed, Straight | |
| Jaw Length | 155mm | |
| Model Number | RND 550-00042 | |
| Select all | ||
|---|---|---|
Brand RND | ||
Plier Type Gripping Pliers | ||
Number of Pieces 1 | ||
Overall Length 155 mm | ||
ESD Safe Yes | ||
Tip Style Pointed, Straight | ||
Jaw Length 155mm | ||
Model Number RND 550-00042 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
The RND Set of gripping pliers is crafted for precision and reliability, making it an essential tool for both professional and DIY enthusiasts. With a length of 155 mm, these pliers are designed to fit comfortably in your hand while ensuring a firm grip on your projects. The pointed jaws allow for intricate work, providing the ability to tackle even the most delicate tasks with ease. The serrated grip surfaces enhance control, making these pliers ideal for manipulation in tight spaces. As part of the ESD variant range, these pliers are perfect for use in environments where electrostatic discharge is a concern, safeguarding sensitive components. Whether youre assembling electronic devices or undertaking general repairs, these pliers bring quality and durability to your toolkit.
Ideal for precise tasks in both professional and home settings
Pointed jaws ensure access to confined areas
Serrated grip surfaces enhance control during operations
Designed specifically for ESD sensitive environments
High quality construction guarantees longevity
Compact design promotes ease of use and portability
Pointed jaws ensure access to confined areas
Serrated grip surfaces enhance control during operations
Designed specifically for ESD sensitive environments
High quality construction guarantees longevity
Compact design promotes ease of use and portability
Related links
- RND RND 550-00321 Pliers Pointed ESD
- RND RND 550-00322 Pliers Pointed ESD
- RND RND 550-00330 Pliers Pointed ESD
- RND RND 550-00273 1-Piece Plier 37mm Jaw ESD Safe
- RND RND 550-00446 Pliers Straight Tip ESD
- RND RND 550-00051 Pliers Angled 25mm Jaw, ESD
- RND RND 550-00045 1-Piece Gripping Plier 19mm Jaw ESD Safe
- RND RND 550-00274 1-Piece Plier 75mm Jaw ESD Safe
