CK T3789 1-Piece Flat Nose Plier Smooth, 145mm Overall, 40mm Jaw

Subtotal (1 unit)*

€67.85

(exc. VAT)

€83.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€67.85

*price indicative

RS Stock No.:
275-5310
Distrelec Article No.:
180-58-939
Mfr. Part No.:
T3789
Manufacturer:
CK
Find similar products by selecting one or more attributes.
Select all

Brand

CK

Product Type

Flat Nose Plier

Sub Type

Flat Nose Pliers

Number of Pieces

1

Overall Length

145mm

Material

Steel

Handle Type

Polyvinyl Chloride

Jaw Length

40mm

Finish

Mirror Polished Surface

Jaw Style

Smooth

Standards/Approvals

ISO 5745, VDE, IEC 60900:2004, VDE0682/201

RoHS Status: Exempt

COO (Country of Origin):
DE
The CK classic flat nose plier special alloy steel, drop forged, hardened and tempered for exceptional strength and durability. It has precision box joint construction for permanent, adjustment free jaw alignment.

Mirror polished surface

Spot welded double leaf springs

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy