RS PRO Side Cutter Parallel Plier, 160mm Overall

Subtotal (1 unit)*

€49.58

(exc. VAT)

€60.98

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 16 unit(s) ready to ship from another location
  • Plus 30 unit(s) shipping from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€49.58

*price indicative

RS Stock No.:
549-331
Manufacturer:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Side Cutter Parallel Plier

Overall Length

160mm

Material

Steel

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO Parallel Action Pliers with Integrated Wire Cutters


From RS PRO, these parallel action pliers have an integrated wire cutter for maximum versatility.

These pliers are designed to remain parallel throughout their range of movement, so that they retain a positive parallel grip on square of hexagon fittings. Coupled with their knurled jaws and flat nose, these pliers provide an excellent 'non-slip' grip on the subject.

The pliers have a robust construction, with an anti-rust finish to ensure a long and dependable working life.

They also feature an integrated wire cutter conveniently located at the side of the tool. The cutter offers excellent mechanical advantage which allows high tensile wire to be cut with low handle loads.

Features and Benefits

• 160 mm pliers give positive grip on square and hexagonal components

• Jaw opening 14 mm

• Serrated jaws also have an integral side cutter allowing high tensile wire to be cut with low handle loads

• Wire cutting capacity, 2 mm diameter copper wire, tensile strength up to 2'109N/m2

• BS 3087: 1959

Applications

These parallel action pliers function as snub-nose combination pliers. They can be used in a variety of applications, wherever fasteners or parts need to be gripped or stiff wire manipulated. However, the parallel action makes them particularly well suited for tightening and loosening square and hexagonal fittings. The integrated wire cutter also ensures further versatility. These parallel action pliers are a useful addition to the toolboxes of;

• Electricians

• Technicians

• Maintenance Engineers

Why RS PRO?

RS PRO aims to be your go-to brand for reliability and value for money. We source great parts at great prices and test everything with our in-house experts to ensure the quality you need.

When it comes to tools, we know that versatility and dependability are what you need. As such, we stock a variety of mainstay and specialist tools to suit any application. Whether you're a professional electrician, plumber, builder or DIY enthusiast, RS PRO is here to support you.

Standards

BS 3087: 1959

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy