Stanley Diagonal Cutting Plier
- RS Stock No.:
- 555-592
- Mfr. Part No.:
- STHT0-74455
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€17.76
(exc. VAT)
€21.84
(inc. VAT)
In Stock
- 7 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €17.76 |
*price indicative
- RS Stock No.:
- 555-592
- Mfr. Part No.:
- STHT0-74455
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Diagonal Cutting Plier | |
| Non-Sparking | No | |
| Overall Length | 180mm | |
| Jaw Material | Bi-Material | |
| Handle Material | Bi-Material | |
| Grip Material | Bi-Material | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Diagonal Cutting Plier | ||
Non-Sparking No | ||
Overall Length 180mm | ||
Jaw Material Bi-Material | ||
Handle Material Bi-Material | ||
Grip Material Bi-Material | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The DeWALT Diagonal cutting plier features a corrosion-resistant black oxide finish for extended durability. Designed with ergonomically shaped three-zone bi-material grips, it offers enhanced comfort and control during use. The bi-material handle minimizes fatigue, making it ideal for prolonged tasks.
Ultra sharp blades
Versatile use
