Stanley 0-84-496 4-Piece Nose Plier, 170mm Overall, 6in Jaw
- RS Stock No.:
- 555-696
- Mfr. Part No.:
- 0-84-496
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€24.00
(exc. VAT)
€29.52
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 23 November 2026
- Plus 2 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.00 |
*price indicative
- RS Stock No.:
- 555-696
- Mfr. Part No.:
- 0-84-496
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Round Nose Pliers | |
| Product Type | Nose Plier | |
| Number of Pieces | 4 | |
| Overall Length | 170mm | |
| Material | Chrome Steel | |
| Jaw Length | 6in | |
| Finish | Polished, Chrome | |
| Standards/Approvals | ISO and ANS, DIN | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Round Nose Pliers | ||
Product Type Nose Plier | ||
Number of Pieces 4 | ||
Overall Length 170mm | ||
Material Chrome Steel | ||
Jaw Length 6in | ||
Finish Polished, Chrome | ||
Standards/Approvals ISO and ANS, DIN | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
The DeWALT Round Nose Plier is built from heat treated forged chrome steel alloy for durability and long life. The soft bimaterial handles offer a comfortable grip and increased control. It complies with all DIN, ISO and ANSI standards, making it reliable for gripping and shaping tasks.
Easy adjustment of grips while in use
Ergonomic guards
Related links
- Stanley 0-84-812 4-Piece Long Nose Plier Long Nose 6in Jaw
- Stanley 0-84-495 4-Piece Nose Plier 6in Jaw
- Stanley 0-89-871 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
- Stanley 0-89-867 4-Piece Combination Plier 6in Jaw
- Stanley 0-84-007 4-Piece Nose Plier 8in Jaw
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Stanley 0-84-008 1-Piece Nose Plier Round Nose 8in Jaw
