Stanley 0-84-007 4-Piece Nose Plier, 200mm Overall VDE/1000V Approved, 8in Jaw
- RS Stock No.:
- 562-052
- Mfr. Part No.:
- 0-84-007
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€26.57
(exc. VAT)
€32.68
(inc. VAT)
In Stock
- Plus 10 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.57 |
*price indicative
- RS Stock No.:
- 562-052
- Mfr. Part No.:
- 0-84-007
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Sub Type | Long Nose Pliers | |
| Product Type | Nose Plier | |
| Number of Pieces | 4 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 200mm | |
| Material | Chrome Steel | |
| Handle Type | Bi-Material | |
| Jaw Length | 8in | |
| Finish | Chrome | |
| Standards/Approvals | EN60900, IEC/CEI900, VDE0686 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Sub Type Long Nose Pliers | ||
Product Type Nose Plier | ||
Number of Pieces 4 | ||
VDE/1000V Approved Yes | ||
Overall Length 200mm | ||
Material Chrome Steel | ||
Handle Type Bi-Material | ||
Jaw Length 8in | ||
Finish Chrome | ||
Standards/Approvals EN60900, IEC/CEI900, VDE0686 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
Stanley Nose Plier, 200mm Overall Length, 8in Jaw Length - 0-84-007
This nose plier is long-nose tools designed for electrical and precision tasks where insulated handling and fine access are required. Constructed from chrome steel with a polished chrome finish, they combine extended reach with insulated grips suitable for work on live electrical systems up to rated insulation limits. The tool is offered as part of a four-piece set for varied workshop needs.
Features and Benefits:
• VDE/1000 V approval provides protection when working on live circuits
• Bi‑material handle improves grip comfort during prolonged use
• Chrome steel construction resists wear for extended service life
• EN 60900 and IEC/CEI 900 approvals ensure conformity with electrical tool standards
• 8 in jaw length allows access into confined or recessed areas
• Bi‑material handle improves grip comfort during prolonged use
• Chrome steel construction resists wear for extended service life
• EN 60900 and IEC/CEI 900 approvals ensure conformity with electrical tool standards
• 8 in jaw length allows access into confined or recessed areas
Applications
• Suitable for precision wiring in electrical installations
• Ideal for maintenance of control panels and switchgear
• Used with insulated cables and terminals during servicing
• Can be used for component positioning in tight assemblies
• Suitable for trades requiring VDE 0686 certified insulated tools
• Ideal for maintenance of control panels and switchgear
• Used with insulated cables and terminals during servicing
• Can be used for component positioning in tight assemblies
• Suitable for trades requiring VDE 0686 certified insulated tools
What insulation verification does the tool carry?
It is VDE/1000 V approved and conforms to EN 60900 and IEC/CEI 900 standards.
What material composes the gripping and jaw surfaces?
The jaws and body are MADE from chrome steel with a chrome finish.
How is user handling addressed for prolonged tasks?
It has a bi‑material handle to enhance grip comfort and reduce slippage.
How many items are provided in the set?
The product is supplied as a four-piece nose pliers collection.
What jaw reach is available for accessing confined spaces?
The design provides an 8 in jaw length for extended access.
Related links
- Stanley 0-84-008 1-Piece Nose Plier Round Nose 8in Jaw
- Stanley 0-84-002 4-Piece Combination Plier 8in Jaw
- Stanley 0-89-870 4-Piece Long Nose Plier 8in Jaw
- Stanley 0-84-006 4-Piece Long Nose Plier 6in Jaw
- Phoenix Contact 1212818 6-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- Phoenix Contact 1212529 1-Piece Nose Plier, 200mm Overall VDE/1000V Approved
- CK 431014 1-Piece Flat Nose Plier 200mm Jaw
- CK 431015 1-Piece Bent Nose Plier 200mm Jaw
