Stanley 0-84-814 4-Piece Locking Plier V-Shape, 225mm Overall
- RS Stock No.:
- 555-757
- Mfr. Part No.:
- 0-84-814
- Manufacturer:
- Stanley
Subtotal (1 unit)*
€24.96
(exc. VAT)
€30.70
(inc. VAT)
Temporarily out of stock
- Shipping from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €24.96 |
*price indicative
- RS Stock No.:
- 555-757
- Mfr. Part No.:
- 0-84-814
- Manufacturer:
- Stanley
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Stanley | |
| Product Type | Locking Plier | |
| Number of Pieces | 4 | |
| Overall Length | 225mm | |
| Material | Bi-Material | |
| Finish | Chrome | |
| Jaw Style | V-Shape | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Stanley | ||
Product Type Locking Plier | ||
Number of Pieces 4 | ||
Overall Length 225mm | ||
Material Bi-Material | ||
Finish Chrome | ||
Jaw Style V-Shape | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Stanley Locking Plier, 225mm Overall Length, Chrome Finish - 0-84-814
This locking plier provides a clamping solution with a V-shaped jaw for gripping irregular or rounded workpieces. They are supplied as a set of four and are finished in chrome to resist surface wear. The tool conforms to ASME B107.500, making it suitable for workshop and site use where standardised tooling is required.
Features and Benefits:
• V-shaped jaw offers secure grip on curved components
• ASME B107.500 approval ensures standardised dimensional control
• Chrome finish reduces surface corrosion and eases cleaning
• ASME B107.500 approval ensures standardised dimensional control
• Chrome finish reduces surface corrosion and eases cleaning
Applications
• Suitable for clamping round or irregular fasteners
• Used with metalwork requiring stable temporary holds
• Ideal for mechanical repair and fabrication tasks
• Used with metalwork requiring stable temporary holds
• Ideal for mechanical repair and fabrication tasks
How many tools are included in the pack?
The product is supplied as a four-piece set.
What is the overall length and jaw configuration?
Each tool measures 225mm overall and uses a V-shaped jaw.
Related links
- Stanley 4-Piece Locking Plier Straight, 225mm Overall
- Stanley 0-84-810 4-Piece Lock-Grip Plier Straight, 225mm Overall
- Facom 500APB 1-Piece Locking Plier Short, 225mm Overall
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- Stanley 0-84-495 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-496 4-Piece Nose Plier 6in Jaw
- Stanley 0-84-816 4-Piece Lock-Grip Plier C-Clamp, 185mm Overall
