Facom 500APB 1-Piece Locking Plier Short, 225mm Overall
- RS Stock No.:
- 876-5193
- Mfr. Part No.:
- 500APB
- Manufacturer:
- Facom
Subtotal (1 unit)*
€76.37
(exc. VAT)
€93.94
(inc. VAT)
In Stock
- Plus 45 unit(s) shipping from 16 November 2026
- Plus 35 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €76.37 |
*price indicative
- RS Stock No.:
- 876-5193
- Mfr. Part No.:
- 500APB
- Manufacturer:
- Facom
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Facom | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 225mm | |
| VDE/1000V Approved | No | |
| Material | Chrome Molybdenum Steel | |
| Finish | Chrome | |
| Jaw Style | Short | |
| Standards/Approvals | ASME B107.500 | |
| Select all | ||
|---|---|---|
Brand Facom | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 225mm | ||
VDE/1000V Approved No | ||
Material Chrome Molybdenum Steel | ||
Finish Chrome | ||
Jaw Style Short | ||
Standards/Approvals ASME B107.500 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- FR
FACOM 500APB Short - Nose Lock - Grip Pliers 230 mm
The FACOM 500APB Short-Nose Lock-Grip Pliers are designed for ease of use and secure handling. Featuring a 5-position slip joint system, these pliers offer versatile gripping options for various tasks. The unlock trigger allows for smooth and safe release, making them easy to operate with just one hand. With a nose width of 17 mm, they are ideal for gripping cylindrical sections, bolt and screw shafts, and nails, thanks to the machined groove in the upper jaw. The chromed finish enhances durability and corrosion resistance, making these pliers a reliable tool for professional use.
Features & Benefits
5 positions slip joint system
Unlock trigger allowing smooth & safe release
Easy to use & secure. Usable with 1 hand
Nose width 17 mm Machined groove in upper to grip cylindrical sections, bolt & screw shafts, nails
Finish: chrome
Length 230 mm
Lifetime guarantee
Applications
The FACOM 500APB Short-Nose Lock-Grip Pliers are a versatile tool ideal for automotive repair, construction, plumbing, electrical, aerospace and industrial maintenance.
Why FACOM ? THE ART OF PRECISION
For more than 100 years FACOM tools have been used and trusted by professionals in some of the world’s most technically demanding industries. Delivering all the quality you expect from a superior French product, our tools support technicians working at the very edge of invention. Wherever there is a need for absolute precision from tools of the highest quality, you will find FACOM. Ours are the tools of the perfectionist. They are the precision instruments of the consummate professional.
With over a century of experience, FACOM is renowned for its unwavering commitment to quality. Our industrial solutions are designed to meet the unique challenges of the industrial sector, providing you with the tools you need to tackle any task with confidence.
Standards
ASME B107.500
Related links
- Facom 1-Piece Locking Plier Short, 230mm Overall
- RND RND 550-00403 1-Piece Locking Plier Curved, 225mm Overall
- RND RND 550-00401 1-Piece Locking Plier, 225mm Overall
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
