Ega-Master 62331 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 165mm Overall
- RS Stock No.:
- 593-951
- Mfr. Part No.:
- 62331
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€26.11
(exc. VAT)
€32.12
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €26.11 |
*price indicative
- RS Stock No.:
- 593-951
- Mfr. Part No.:
- 62331
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | 38 mm | |
| VDE/1000V Approved | Yes | |
| Overall Length | 165mm | |
| Handle Type | Bi-Material, Ergonomic | |
| Material | Chrome Vanadium Steel | |
| Finish | Titacrom | |
| Jaw Style | Teeth designed to hold small parts regardless of shape | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity 38 mm | ||
VDE/1000V Approved Yes | ||
Overall Length 165mm | ||
Handle Type Bi-Material, Ergonomic | ||
Material Chrome Vanadium Steel | ||
Finish Titacrom | ||
Jaw Style Teeth designed to hold small parts regardless of shape | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 62333 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 200mm Overall
- Ega-Master 76582 1-Piece Combination Plier, 165mm Overall
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 70101 1-Piece Combination Plier, 180mm Overall
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Ega-Master 70531 1-Piece Combination Plier, 180mm Overall
- Ega-Master 70530 1-Piece Combination Plier, 160mm Overall
- Ega-Master 70532 1-Piece Combination Plier, 200mm Overall
