Ega-Master 70530 1-Piece Combination Plier, 160mm Overall
- RS Stock No.:
- 593-740
- Mfr. Part No.:
- 70530
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€155.23
(exc. VAT)
€190.93
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €155.23 |
*price indicative
- RS Stock No.:
- 593-740
- Mfr. Part No.:
- 70530
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 160mm | |
| Material | Aluminium Bronze | |
| Handle Type | Bi-Material, Ergonomic | |
| Finish | Attractive | |
| Standards/Approvals | RoHS Exempt | |
| Non-Sparking | Yes | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 160mm | ||
Material Aluminium Bronze | ||
Handle Type Bi-Material, Ergonomic | ||
Finish Attractive | ||
Standards/Approvals RoHS Exempt | ||
Non-Sparking Yes | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Combination Plier is non sparking. It is the best alternative for use in potentially explosive environments. All tools are forged after casting to ensure the highest quality, combining excellent mechanical properties with an attractive finish. This makes them safe, durable, and reliable for demanding industrial applications. The teeth of the jaws has been carefully designed to hold small parts regardless of their form.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Ega-Master 70100 1-Piece Combination Plier, 160mm Overall
- Knipex 1-Piece Combination Plier, 160mm Overall
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- Expert by Facom 1-Piece Combination Plier 31mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Bahco 2678V-160 1-Piece Combination Plier 33mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
