Ega-Master 76582 1-Piece Combination Plier, 165mm Overall
- RS Stock No.:
- 594-020
- Mfr. Part No.:
- 76582
- Manufacturer:
- Ega-Master
Subtotal (1 unit)*
€32.65
(exc. VAT)
€40.16
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €32.65 |
*price indicative
- RS Stock No.:
- 594-020
- Mfr. Part No.:
- 76582
- Manufacturer:
- Ega-Master
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Ega-Master | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 165mm | |
| Cutting Capacity | 38 mm | |
| Handle Type | Ergonomic, Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Standards/Approvals | RoHS Exempt | |
| Select all | ||
|---|---|---|
Brand Ega-Master | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 165mm | ||
Cutting Capacity 38 mm | ||
Handle Type Ergonomic, Bi-Material | ||
Material Chrome Vanadium Steel | ||
Standards/Approvals RoHS Exempt | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Ega-Master Pliers are manufactured from chrome vanadium steel (CR-V), known for its high precision cutting. The jaws feature carefully designed teeth that securely hold small parts, regardless of their shape.
Axle ensures long service life and smooth operation without clearance
Non slip grip
Ergonomic
Comfortable grip
Corrosion resistant
Related links
- Knipex 1-Piece Combination Plier, 165mm Overall
- Phoenix Contact 1212834 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Facom 1-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- SAM 1-Piece Combination Plier 35mm Jaw
- Facom 1-Piece Combination Plier Serrated, 165mm Overall
- Ega-Master 62331 1-Piece Combination Plier Teeth designed to hold small parts regardless of shape, 165mm Overall
- Phoenix Contact 1212840 6-Piece Combination Plier, 165mm Overall VDE/1000V Approved
- Ega-Master 1-Piece Combination Plier 41mm Jaw
