Gedore 1-Piece Combination Plier, 170mm Overall Angled head, 46mm Jaw
- RS Stock No.:
- 602-889
- Mfr. Part No.:
- 2276585
- Manufacturer:
- Gedore
Subtotal (1 unit)*
€39.59
(exc. VAT)
€48.70
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €39.59 |
*price indicative
- RS Stock No.:
- 602-889
- Mfr. Part No.:
- 2276585
- Manufacturer:
- Gedore
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Gedore | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Overall Length | 170mm | |
| Material | Steel | |
| Handle Type | Dual Component | |
| Jaw Length | 46mm | |
| Finish | Chrome Plated | |
| Jaw Shape | Flat | |
| Jaw Style | Angled head | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Gedore | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Overall Length 170mm | ||
Material Steel | ||
Handle Type Dual Component | ||
Jaw Length 46mm | ||
Finish Chrome Plated | ||
Jaw Shape Flat | ||
Jaw Style Angled head | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AT
The Gedore Angled combination pliers are expertly designed to provide precision and comfort during heavy-duty tasks. Featuring a 60° angled head, these pliers enable users to grip workpieces effortlessly while reducing strain on joints and tendons. Crafted from high-quality, heat-treated steel, they ensure durability and longevity, making them Ideal for continuous use. With induction-hardened cutting edges that reach a hardness of 63 - 65 HRC, these pliers excel in performance for various wire types, including hard and soft wires. Their ergonomic design enhances user functionality, allowing for fatigue-free work over extended periods. The chrome-plated surface adds an extra layer of protection, ensuring efficiency and reliability in a professional environment.
Specially offset teeth provide superior gripping power on pipes and screws
Constructed from high quality, heat treated steel for maximum durability
Induction hardened cutting edges offer premium cutting performance
Fatigue free operation enables extended use without discomfort
Suitable for cutting various wire types, including hard, medium, and soft wires
Chrome plated surface ensures rust resistance and longevity
Includes a non sparking handle design for safe use around flammable materials
Fits comfortably in the hand with 2 component handle covers for a secure grip
Related links
- Knipex 1-Piece Combination Plier, 170mm Overall
- Gedore 1-Piece Circlip Plier 40mm Jaw
- Wiha 1-Piece Combination Plier Angled head, 170mm Overall VDE/1000V Approved ESD Safe
- Gedore 6702430 1-Piece Circlip Plier 43mm Jaw ESD Safe
- SAM 232-13 1-Piece Plier Set 19mm Jaw
- SAM 250-18TI 1-Piece Combination Plier Angled head 21mm Jaw
- BETA 1150BM 180 1-Piece Combination Plier 46mm Jaw
- Facom 1-Piece Combination Plier Set Angled head, 250mm Overall
