SAM 232-13 1-Piece Plier Set, 133mm Overall Angled head, 19mm Jaw
- RS Stock No.:
- 282-8274
- Mfr. Part No.:
- 232-13
- Manufacturer:
- SAM
Subtotal (1 unit)*
€69.30
(exc. VAT)
€85.24
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €69.30 |
*price indicative
- RS Stock No.:
- 282-8274
- Mfr. Part No.:
- 232-13
- Manufacturer:
- SAM
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Plier Set | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | No | |
| Overall Length | 133mm | |
| Material | Steel | |
| Jaw Length | 19mm | |
| Jaw Shape | Angled | |
| Jaw Style | Angled head | |
| Model Number | 232-13 | |
| Standards/Approvals | NF ISO 5749 | |
| Height Safe | No | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Plier Set | ||
Number of Pieces 1 | ||
VDE/1000V Approved No | ||
Overall Length 133mm | ||
Material Steel | ||
Jaw Length 19mm | ||
Jaw Shape Angled | ||
Jaw Style Angled head | ||
Model Number 232-13 | ||
Standards/Approvals NF ISO 5749 | ||
Height Safe No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Plier is an electrical engineering diagonal cutting plier. The opening spring supports the approach movement. The smooth noses do not damage the parts when gripping them.
Sheathed arms
Compliance to NF ISO 5749
Related links
- Stanley 2-84-179 6-Piece Plier, 200mm Overall Angled head
- Gedore 1-Piece Combination Plier 46mm Jaw
- Gedore 1-Piece Circlip Plier 40mm Jaw
- SAM 219-13 1-Piece Plier Set 12mm Jaw
- Facom PWF250GPF 1-Piece Plier Wrench Angled head, 250mm Overall
- SAM 232-18TI-FME 1-Piece Plier Set 21mm Jaw
- Facom 1-Piece Combination Plier Set Angled head, 250mm Overall
- BETA 1-Piece Circlip Plier 19mm Jaw
