SAM 250-18TI 1-Piece Combination Plier Angled head, 180mm Overall VDE/1000V Approved, 21mm Jaw
- RS Stock No.:
- 257-7736
- Mfr. Part No.:
- 250-18TI
- Manufacturer:
- SAM
Subtotal (1 unit)*
€99.95
(exc. VAT)
€122.94
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €99.95 |
*price indicative
- RS Stock No.:
- 257-7736
- Mfr. Part No.:
- 250-18TI
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| Cutting Capacity | Hard steel and copper wire | |
| Overall Length | 180mm | |
| VDE/1000V Approved | Yes | |
| Handle Type | Bi-Material | |
| Material | Chrome Vanadium Steel | |
| Jaw Length | 21mm | |
| Finish | Polished, Varnish | |
| Jaw Style | Angled head | |
| Standards/Approvals | CEI 60900, NF ISO 5749 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
Cutting Capacity Hard steel and copper wire | ||
Overall Length 180mm | ||
VDE/1000V Approved Yes | ||
Handle Type Bi-Material | ||
Material Chrome Vanadium Steel | ||
Jaw Length 21mm | ||
Finish Polished, Varnish | ||
Jaw Style Angled head | ||
Standards/Approvals CEI 60900, NF ISO 5749 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM multi-purpose pliers for hard steel and copper wire. It has inclined head limits with MSDs and bi-material sheath.
Varnished polished finish
Forged from chrome vanadium steel
Length 180 mm
Related links
- SAM 1-Piece Combination Plier 37mm Jaw
- Bahco 2628S-180 1-Piece Combination Plier 36mm Jaw
- Knipex 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
- Phoenix Contact 1212202 1-Piece Combination Plier, 180mm Overall VDE/1000V Approved
- BETA 1150MQ 180 1-Piece Combination Plier 39mm Jaw
- Ega-Master 1-Piece Combination Plier 41mm Jaw
- Stanley 0-84-001 4-Piece Combination Plier 7in Jaw
