BETA 1150MQ 160 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved, 37mm Jaw
- RS Stock No.:
- 616-685
- Mfr. Part No.:
- 1150MQ 160
- Manufacturer:
- BETA
Subtotal (1 unit)*
€46.35
(exc. VAT)
€57.01
(inc. VAT)
In Stock
- Plus 1 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €46.35 |
*price indicative
- RS Stock No.:
- 616-685
- Mfr. Part No.:
- 1150MQ 160
- Manufacturer:
- BETA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | BETA | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Cutting Capacity | 1.6 mm | |
| Overall Length | 160mm | |
| ESD Safe | No | |
| Material | Chrome Plated Steel | |
| Jaw Length | 37mm | |
| Standards/Approvals | EN 60900 | |
| Select all | ||
|---|---|---|
Brand BETA | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Cutting Capacity 1.6 mm | ||
Overall Length 160mm | ||
ESD Safe No | ||
Material Chrome Plated Steel | ||
Jaw Length 37mm | ||
Standards/Approvals EN 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The BETA Combination plier is a professional-grade tool designed for electrical work, offering insulation up to 1000V for user safety. Its bright chrome-plated finish enhances corrosion resistance, while the bi-material handle ensures a secure and comfortable grip. The decentralized pin increases leverage, reducing effort and boosting cutting power ideal for demanding tasks in industrial and electro technical environments.
Bright chrome plated surface for corrosion protection
Bi material handle for ergonomic comfort and slip resistance
Decentralized pin design improves cutting efficiency
Related links
- Bahco 2678V-160 1-Piece Combination Plier 33mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- SAM 204-18TI 1-Piece Combination Plier Ridged jaw 37mm Jaw
- Bahco 2678 G-160 1-Piece Combination Plier 35mm Jaw
- BETA 1150GBM 160 1-Piece Combination Plier 42mm Jaw
- BETA 1150BM 160 1-Piece Combination Plier 42mm Jaw
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
