SAM 204-18TI 1-Piece Combination Plier Ridged jaw, 185mm Overall VDE/1000V Approved, 37mm Jaw
- RS Stock No.:
- 221-4886
- Mfr. Part No.:
- 204-18TI
- Manufacturer:
- SAM
Subtotal (1 unit)*
€35.95
(exc. VAT)
€44.22
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €35.95 |
*price indicative
- RS Stock No.:
- 221-4886
- Mfr. Part No.:
- 204-18TI
- Manufacturer:
- SAM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | SAM | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 185mm | |
| Cutting Capacity | 200kg/mm2 | |
| Material | Chrome Vanadium Steel | |
| Handle Type | Bi-Material, Grip | |
| Jaw Length | 37mm | |
| Jaw Style | Ridged jaw | |
| Non-Sparking | Yes | |
| Standards/Approvals | NF ISO 5746, CEI 60900 | |
| Select all | ||
|---|---|---|
Brand SAM | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 185mm | ||
Cutting Capacity 200kg/mm2 | ||
Material Chrome Vanadium Steel | ||
Handle Type Bi-Material, Grip | ||
Jaw Length 37mm | ||
Jaw Style Ridged jaw | ||
Non-Sparking Yes | ||
Standards/Approvals NF ISO 5746, CEI 60900 | ||
RoHS Status: Exempt
- COO (Country of Origin):
- DE
The SAM Outillage Universal Insulated Pliers 185 Mm is state of the art equipment used for industrial purposes. The products have a reliable make and are long lasting.
Made with best quality material.
Has a secure grip
Related links
- SAM 204-R18G 1-Piece Combination Plier Ridged jaw 37mm Jaw
- SAM 204-R18G-FME 1-Piece Combination Plier Ridged jaw 37mm Jaw
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- SAM 204-R16G 1-Piece Combination Plier Ridged jaw 34mm Jaw
- SAM 250-18TI 1-Piece Combination Plier Angled head 21mm Jaw
- SAM Z-204-20 1-Piece Combination Plier Ridged jaw 42mm Jaw
- Facom 3-Piece Combination Plier Straight 36mm Jaw ESD Safe
- Facom 1-Piece Combination Plier, 185mm Overall VDE/1000V Approved
