Bahco 2678V-160 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved, 33mm Jaw
- RS Stock No.:
- 270-2375
- Mfr. Part No.:
- 2678V-160
- Manufacturer:
- Bahco
Subtotal (1 unit)*
€58.05
(exc. VAT)
€71.40
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €58.05 |
*price indicative
- RS Stock No.:
- 270-2375
- Mfr. Part No.:
- 2678V-160
- Manufacturer:
- Bahco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bahco | |
| Product Type | Combination Plier | |
| Number of Pieces | 1 | |
| VDE/1000V Approved | Yes | |
| Overall Length | 160mm | |
| Cutting Capacity | Copper: 2.5-3.0 Mm | |
| Material | Chromium | |
| Handle Type | Insulated | |
| ESD Safe | No | |
| Jaw Length | 33mm | |
| Finish | Anti-Corrosion, Chrome Plated | |
| Standards/Approvals | IEC 60900, ISO 5749 | |
| Non-Sparking | No | |
| Select all | ||
|---|---|---|
Brand Bahco | ||
Product Type Combination Plier | ||
Number of Pieces 1 | ||
VDE/1000V Approved Yes | ||
Overall Length 160mm | ||
Cutting Capacity Copper: 2.5-3.0 Mm | ||
Material Chromium | ||
Handle Type Insulated | ||
ESD Safe No | ||
Jaw Length 33mm | ||
Finish Anti-Corrosion, Chrome Plated | ||
Standards/Approvals IEC 60900, ISO 5749 | ||
Non-Sparking No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- ES
The Bahco VDE insulated combination pliers has 3 Multi-layer coating with different colours indicating safety, danger or high danger. Plus a 4th one in black to further protect handle edges. This provides protection as well as creating a visual warning sy
Dip-coated insulation
Chrome plated and anti-corrosion treated finish
Related links
- BETA 1150MQ 160 1-Piece Combination Plier 37mm Jaw
- Bahco 2628S-160 1-Piece Combination Plier 32mm Jaw
- Knipex 1-Piece Combination Plier, 160mm Overall VDE/1000V Approved
- Stanley 0-84-000 4-Piece Combination Plier 6in Jaw
- Bahco 2970 1-Piece Combination Plier Standard 33mm Jaw ESD Safe
- RS PRO 1-Piece Combination Plier Standard 30mm Jaw ESD Safe
- Bahco 2628G 1-Piece Combination Plier 33mm Jaw
- Bahco 2678V-180 1-Piece Combination Plier 36mm Jaw
