SAM Plier Flat, 235mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€73.05

(exc. VAT)

€89.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€73.05

*price indicative

RS Stock No.:
666-938
Mfr. Part No.:
Z-236-C
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Sub Type

Long Nose Plier

Overall Length

235mm

VDE/1000V Approved

Yes

Handle Type

Bi-Material

Material

Composite Material

Jaw Style

Flat

Standards/Approvals

NF EN IEC 60900

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Flat nose pliers insulated 1000 volt are purposefully designed for live low-voltage work in confined environments, ensuring safety and precision. This tool features a twin-material handle that offers an excellent grip and superior handling, while its ARM profile enables effective force transmission, ensuring optimal control during use. Developed with insulation gloves in mind, these pliers provide a lightweight and safe solution for professionals and DIY enthusiasts alike, minimising the risks of short-circuiting. The ceramic cutters, hardened through high compression, and the striated nose with a 'soft' design protect delicate cables from damage, making these pliers indispensable for any toolkit.

Complies with NF EN IEC 60900 standards for enhanced safety

Twin-material handle enhances grip and comfort during use

Arm profile optimises force transmission for better control

Suspension system Ideal for working at heights, ensuring convenience

Lightweight composite material reduces fatigue during prolonged use

Insulating features minimise risks associated with live electrical work

High-performance ceramic cutters deliver extreme hardness and durability

Striated nose is designed to gently handle cables, preventing damage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy