SAM Z-239-C 1-Piece Plier Long Nose, 235mm Overall VDE/1000V Approved

Subtotal (1 unit)*

€69.57

(exc. VAT)

€85.57

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 4 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€69.57

*price indicative

RS Stock No.:
666-940
Mfr. Part No.:
Z-239-C
Manufacturer:
SAM
Find similar products by selecting one or more attributes.
Select all

Brand

SAM

Product Type

Plier

Number of Pieces

1

Overall Length

235mm

VDE/1000V Approved

Yes

Handle Type

Bi-Material

Material

Ceramic

Jaw Style

Long Nose

Standards/Approvals

LRQA Certified ISO 9001 / NF EN 60900 / CEI 60900 / FT BT 402

RoHS Status: Exempt

COO (Country of Origin):
FR
The SAM Curved nose pliers insulated 1000 volt are expertly crafted tools designed for professionals who demand safety and precision. Engineered for low-voltage environments, these insulated pliers ensure maximum protection against short-circuiting, making them Ideal for use in confined spaces. The robust design features ceramic cutters that provide exceptional durability, while the striated nose, designed with a soft profile, gently grips wires without causing damage. With a focus on ergonomics, the twin-material handle ensures a secure grip and optimal handling, whether working at height or in tight conditions. This tool meets stringent safety standards, affirming its reliability for live working situations.

Insulating tool significantly reduces risks of short-circuiting

Ceramic cutters are compressed to exceed 200 tonnes, enhancing their hardness

Striated nose design ensures secure gripping without damaging cables

Two handle sizes available, providing flexibility for various tasks

Optimised for live low-voltage work, particularly in confined spaces

Twin-material handle offers excellent grip and handling safety

Arm profile allows for controlled movement, enhancing force transmission

Suspension system facilitates working at height with ease

Lightweight composite material reduces hand fatigue during use

Guaranteed by SAM TOOL under normal usage conditions, with no time limit

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy