Milwaukee 1-Piece Locking Plier, 343mm Overall
- RS Stock No.:
- 697-045
- Mfr. Part No.:
- 4932493619
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€49.90
(exc. VAT)
€61.38
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €49.90 |
*price indicative
- RS Stock No.:
- 697-045
- Mfr. Part No.:
- 4932493619
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Locking Plier | |
| Number of Pieces | 1 | |
| Overall Length | 343mm | |
| Material | Chrome Plated | |
| Handle Type | Standard | |
| Finish | Chrome | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Locking Plier | ||
Number of Pieces 1 | ||
Overall Length 343mm | ||
Material Chrome Plated | ||
Handle Type Standard | ||
Finish Chrome | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
The Milwaukee Plier is engineered for both strength and precision, designed to maximise grip and control in various applications. Featuring a unique TORQUE LOCK mechanism, this tool facilitates quicker setup, allowing users to apply extra force to secure their grip effectively. With large jaws that enhance pressure points and enable one-handed operation, it proves essential for both professional jobs and DIY tasks alike. Constructed with hardened jaws and a chrome-plated finish, this locking plier not only ensures optimal grip strength but also boasts increased longevity by resisting corrosion.
TORQUE LOCK technology enables quicker setup and superior grip strength
Large jaws provide enhanced pressure points for versatility in various applications
Efficient one-handed control release mechanism streamlines operation
Hardened jaws are designed for superior grip force on different materials
Chrome plating safeguards against corrosion, extending tool lifespan
Compact size and lightweight design (weighing 723g) ensures ease of use and portability
Ideal for hanging and storage purposes, adding practicality to functionality
Related links
- Milwaukee 1-Piece Locking Plier 8mm Jaw
- Facom 445.8DS 1-Piece Locking Plier, 280mm Overall
- Facom 501AMPPB 1-Piece Locking Plier, 250mm Overall
- RS PRO 1-Piece Locking Plier Curved, 254mm Overall
- Irwin VICE-GRIP T05T 1-Piece Locking Plier Curved, 250mm Overall
- Facom 1-Piece Locking Plier Long Nose, 248mm Overall
- Facom 1-Piece Locking Plier Long Nose, 250mm Overall
- Facom 506APB 1-Piece Locking Plier, 250mm Overall
